Bosch SDS Plus

Subtotal (1 unit)*

£26.52

(exc. VAT)

£31.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.52

*price indicative

RS Stock No.:
673-446
Mfr. Part No.:
1618601004
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Chisel

Sub Type

SDS Plus

Blade Width

22mm

Standards/Approvals

9001

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Hollow gouging chisel is designed for efficient cutting and hollowing in concrete and masonry. it features a hollow gouge shape that enables precise removal of material, making it Ideal for creating channels and openings. built with Durable steel and sds max shank, it ensures secure fitting, long service life, and reliable performance in heavy‑duty construction tasks.

Offers hollow gouge shape for precise material removal

Supports cutting and hollowing in concrete and masonry

Provides Durable steel construction for extended lifespan

Ensures efficient channel creation and opening work

Delivers compatibility with sds max rotary hammers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy