Bosch SDS Plus Chisel Set Steel

Subtotal (1 unit)*

£19.49

(exc. VAT)

£23.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.49

*price indicative

RS Stock No.:
673-455
Mfr. Part No.:
2608690146
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

SDS Plus Chisel Set

Product Type

SDS Chisel

Blade Width

40mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch PRO SDS PLUS-4C SPADE CHISEL designed specifically for removing mortar, plaster, roughcasting, dirt, and concrete residue from both floors and walls. Featuring a wide cutting edge, this chisel ensures a higher material removal rate, making it Ideal for efficient work in demolition and renovation tasks. Compatible with all SDS Plus rotary hammer drills, it provides versatility for users who need a reliable tool for heavy-duty applications. Its robust construction delivers long-lasting performance, and it is suited for both professional contractors and DIY enthusiasts alike, enabling detailed and efficient removal of stubborn materials without compromising the integrity of the underlying surfaces.

Wide cutting edge boosts material removal efficiency

Designed for extensive use in mortar removal tasks

Highly efficient for demolition workers and renovators

Compatible with all SDS Plus rotary hammer drills

Packed with a shrink sleeve for protection and better presentation

Tailored for easy handling with a focus on long life

Available in various sizes to suit different job requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy