Subtotal (1 unit)*
£43.51
(exc. VAT)
£52.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.51 |
*price indicative
- RS Stock No.:
- 673-453
- Mfr. Part No.:
- 1618601302
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Chisel | |
| Sub Type | Toothed | |
| Blade Width | 32mm | |
| Standards/Approvals | EN 50 144, CE, 98/37/EC, 89/336/EEC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Chisel | ||
Sub Type Toothed | ||
Blade Width 32mm | ||
Standards/Approvals EN 50 144, CE, 98/37/EC, 89/336/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch 4c mortar chisel is designed for efficient removal of mortar between bricks and concrete. it features a 4c cutting edge that ensures precise chiselling with minimal damage to surrounding materials. built with Durable steel and sds max shank, it provides secure fitting, long service life, and reliable performance in heavy‑duty renovation and construction tasks.
Supports chiselling in brick and concrete joints
Provides Durable steel construction for extended lifespan
Ensures minimal damage to surrounding materials
