Bosch SDS-Max

Subtotal (1 pack of 10 units)*

£101.30

(exc. VAT)

£121.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£101.30£10.13

*price indicative

RS Stock No.:
673-192
Mfr. Part No.:
2608690125
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

SDS-Max

Product Type

Flat Chisel

Blade Width

25mm

Standards/Approvals

9001

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Flat chisel is designed for powerful demolition work in concrete and brick. it provides efficient material removal with a Sharp cutting edge and stable shank connection. It ensures long service life and reliable performance in heavy‑duty construction and renovation tasks.

Offers Sharp flat edge for effective material removal

Supports demolition work in concrete and brick

Provides Durable steel construction for extended lifespan

Ensures stable performance in heavy‑duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy