Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- RS Stock No.:
- 288-4685
- Distrelec Article No.:
- 110-95-064
- Mfr. Part No.:
- KS1GRT-803M
- Brand:
- Cactus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4685
- Distrelec Article No.:
- 110-95-064
- Mfr. Part No.:
- KS1GRT-803M
- Brand:
- Cactus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 1GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSD | |
| Series | 803M | |
| Speed Class Rating | Class 6 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 1GB | ||
Product Type SD Card | ||
Memory Card Format MicroSD | ||
Series 803M | ||
Speed Class Rating Class 6 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The industrial-grade microSD card is a reliable and high-performance solid-state storage solution designed for applications that require secure and efficient data storage in a small form factor. With a capacity of up to 4GB and data transfer rates of up to 20MB/sec, this microSD card complies with SD Association standards and offers reliable performance in extreme environmental conditions.
Complies with SD Association standards for secure digital storage
Offers up to 4GB of formatted storage capacity with Class 6 performance
Provides read data transfer rate of up to 20MB/sec and write data transfer rate of up to 17MB/sec
Supports wear levelling, error checking, and correction for enhanced reliability
Operates within a voltage range of 2.7V to 3.6V with low power consumption for extended battery life
Withstands shock and vibration with an operating temperature range of -25°C to +85°C
Backed by a 5-year warranty for added peace of mind
Related links
- Cactus 1 GB Industrial Grade MicroSD microSD, Class 6
- UNKNOWN 16 GB Industrial Grade MicroSD SD Card, Class 10
- 4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- Cactus 8 GB Industrial Grade MicroSD SD Card
- Cactus 1 GB Industrial Grade Compact Flash Compact Flash Card
- Ewon 1 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- Silicon Power 256 GB Industrial Grade microSD Card SD Card U3
