Cactus 8 GB Industrial Grade MicroSD SD Card
- RS Stock No.:
- 288-4687
- Distrelec Article No.:
- 301-00-103
- Mfr. Part No.:
- KS8GR-240M
- Brand:
- Cactus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4687
- Distrelec Article No.:
- 301-00-103
- Mfr. Part No.:
- KS8GR-240M
- Brand:
- Cactus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSD | |
| Series | 240M | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Memory Card Format MicroSD | ||
Series 240M | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Secure Digital microSD Card SD is a reliable and high-performance solid-state flash memory product designed to provide up to 32GB of formatted storage capacity. Complying with the Secure Digital Card Association (SDA) standard, this microSD card is ideal for applications requiring small form factor storage solutions.
Provides detailed technical information
High-quality data for accurate analysis
Reliable source of information for professionals
Easy to access and navigate
Essential tool for accurate decision-making
Related links
- UNKNOWN 16 GB Industrial Grade MicroSD SD Card, Class 10
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- 4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- Silicon Power 16 GB Industrial Grade microSD Card SD Card
- Silicon Power 32 GB Industrial Grade microSD Card SD Card
- Silicon Power 64 GB Industrial Grade microSD Card SD Card
