Cactus 16 GB Compact Flash SD Card
- RS Stock No.:
- 288-4637
- Distrelec Article No.:
- 302-48-740
- Mfr. Part No.:
- KC16GF-245S
- Brand:
- Cactus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4637
- Distrelec Article No.:
- 302-48-740
- Mfr. Part No.:
- KC16GF-245S
- Brand:
- Cactus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Memory Card Format | Compact Flash | |
| Series | 245S | |
| Adapter Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Memory Card Format Compact Flash | ||
Series 245S | ||
Adapter Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The high-quality OEM Grade CFast card offers a solid-state design with no moving parts, making it highly reliable and durable. With a capacity of 16GB, it provides ample storage for various applications. It is compliant with Serial ATA 3.1 specifications and supports ATA SMART Feature Set and ATA Security Feature Set. It also supports TRIM commands and has a true Psuedo-SLC Mode for enhanced performance. The CFast card operates at a voltage range of 3.3V ±5% and has a low power consumption for efficient operation.
Solid-state design with no moving parts for enhanced reliability and durability
Compliant with Serial ATA 3.1 specifications for seamless integration
Supports ATA SMART Feature Set and ATA Security Feature Set for advanced functionality
True Psuedo-SLC Mode for improved performance
Supports TRIM commands for optimal SSD performance
Low power consumption for efficient operation
Ample storage capacity of 16GB for various applications
Related links
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 64 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 4 GB Industrial Grade Compact Flash SD Card
- Cactus 2 GB Industrial Grade Compact Flash SD Card
- Cactus 4 GB Industrial Grade Compact Flash SD Card
- Cactus 16 GB Industrial Grade SD Card SD Card, Class 10
- Cactus, 16 GB Cfast Card 545 Mbps pSLC
