Cactus 4 GB Industrial Grade Compact Flash SD Card
- RS Stock No.:
- 288-4647
- Distrelec Article No.:
- 300-83-337
- Mfr. Part No.:
- KC4GRI-503
- Brand:
- Cactus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4647
- Distrelec Article No.:
- 300-83-337
- Mfr. Part No.:
- KC4GRI-503
- Brand:
- Cactus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | SD Card | |
| Memory Size | 4GB | |
| Memory Card Format | Compact Flash | |
| Series | 503 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type SD Card | ||
Memory Size 4GB | ||
Memory Card Format Compact Flash | ||
Series 503 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The industrial-grade CompactFlash (CF) memory card offering 4 GB of storage capacity.
RoHS compliant
Related links
- Cactus 2 GB Industrial Grade Compact Flash SD Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 4 GB Industrial Grade Compact Flash SD Card
- Cactus 8 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 2 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 1 GB Industrial Grade Compact Flash Compact Flash Card
- UNKNOWN 64 GB Industrial Grade Compact Flash SD Card
