Silicon Power 128 GB MicroSD microSD, Class 10
- RS Stock No.:
- 287-2454
- Distrelec Article No.:
- 302-39-629
- Mfr. Part No.:
- SP128GBSTXBU1V10SP
- Brand:
- Silicon Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-2454
- Distrelec Article No.:
- 302-39-629
- Mfr. Part No.:
- SP128GBSTXBU1V10SP
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Series | ELITE | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type microSD | ||
Memory Size 128GB | ||
Series ELITE | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Adapter Included Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Elite microSDHC/microSDXC UHS-I memory card with a storage capacity of 128GB is the perfect companion for high-performing Android smartphones and tablets. With UHS Speed Class 1 and Class 10 video rating, it enables smooth and high-quality video recording in Full HD. The card offers up to 85MB/s transfer speeds and is shockproof, waterproof, and x-rayproof, making it durable and reliable for storing your images and videos.
Transfer speeds of up to 85MB/s reading with capacity of 128GB
Class 10 video recording performance
Free download of SP Widget software for data backup & restore, AES 256-bit encryption, and cloud storage
Shockproof, waterproof, and x-rayproof for durability
Equipped with automatic error correction code (ECC) function
Lifetime warranty for peace of mind
Related links
- Silicon Power 16 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- KIOXIA 128 GB MicroSD microSD, Class 10
- Lexar Industrial Grade 128 GB MicroSD microSD, Class 10
- ATP Industrial Grade 128 GB MicroSD microSD, Class 10
- Kingston 128 GB MicroSD microSD UHS-I
- Silicon Power 16 GB MicroSD microSD U1, Class 10
- Silicon Power 128 GB microSD Card SD Card
