Silicon Power 16 GB MicroSD microSD, UHS-I, U1, Class 10
- RS Stock No.:
- 288-3811
- Distrelec Article No.:
- 302-39-597
- Mfr. Part No.:
- SP016GBSTHBU1V10SP
- Brand:
- Silicon Power
Subtotal (1 unit)*
£14.28
(exc. VAT)
£17.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
- Plus 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.28 |
*price indicative
- RS Stock No.:
- 288-3811
- Distrelec Article No.:
- 302-39-597
- Mfr. Part No.:
- SP016GBSTHBU1V10SP
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | microSD | |
| Memory Size | 16GB | |
| Series | ELITE | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS-I, U1, Class 10 | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type microSD | ||
Memory Size 16GB | ||
Series ELITE | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS-I, U1, Class 10 | ||
Adapter Included Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The microSDHC Elite Series card offers high-quality images and extended lengths of stunning full-HD video recording for your compatible devices. With transfer speeds up to 85MB/s and capacities ranging from 8GB to 256GB, this card is the perfect companion for worry-free shooting and recording pleasures on the go.
Captures high-quality images and stunning 1080p full-HD video
Up to 85MB/s transfer speeds
Class 10 video recording performance
10,000 insertions durability
Shockproof, waterproof, and x-ray proof
Free download of SP Widget software for data backup & restore
Related links
- Silicon Power 32 GB MicroSD microSD Class 10, U1
- Silicon Power 16 GB MicroSD microSD, Class 10
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
- Kingston 128 GB MicroSD microSD Class 10
- Kingston 32 GB MicroSD microSD Class 10
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD UHS-I, U1
