PB SWISS TOOLS Screwdriver, 1.6 → 2 mm Tip, 60 mm Blade VDE/1000V Approved
- RS Stock No.:
- 288-8815
- Distrelec Article No.:
- 180-31-904
- Mfr. Part No.:
- PB5192/0-60
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.64
(exc. VAT)
£6.77
(inc. VAT)
- RS Stock No.:
- 288-8815
- Distrelec Article No.:
- 180-31-904
- Mfr. Part No.:
- PB5192/0-60
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Tip Size | 1.6 → 2 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Tip Size 1.6 → 2 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The ElectroTools Insulated screwdriver is designed for Pozidriv screws according to DIN 7438. With VDE certification for up to 1000V AC/1500V DC, this screwdriver ensures safety and reliability in electrical work.
Insulated screwdriver for Pozidriv screws according to DIN 7438
VDE approved for up to 1000V AC / 1500V DC
Provides safety and reliability in electrical work
Available in size 0-60 for precise and efficient use
Related links
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Torx Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved

