PB SWISS TOOLS Torx Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 288-8819
- Distrelec Article No.:
- 180-31-948
- Mfr. Part No.:
- PB5400/20
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8819
- Distrelec Article No.:
- 180-31-948
- Mfr. Part No.:
- PB5400/20
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The insulated screwdriver designed for Torx screws. Approved by VDE for voltages up to 1000V AC/1500V DC according to IEC/EN 60900 standards, this screwdriver is a reliable tool for electrical work.
Insulated screwdriver for Torx screws
VDE approved for voltages up to 1000V AC/1500V DC
Comes in size 20 with 4mm tip
Ensures safe and secure handling during electrical work
Durable and long-lasting construction
Related links
- PB SWISS TOOLS Torx Screwdriver 100mm Overall
- PB SWISS TOOLS Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Torx Screwdriver 60mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
- PB SWISS TOOLS Torx Screwdriver 50mm Overall
- PB SWISS TOOLS Torx Screwdriver 50 mm Blade, 50mm Overall
- PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved
