PB SWISS TOOLS Screwdriver, 70 mm Blade
- RS Stock No.:
- 288-8709
- Distrelec Article No.:
- 180-36-052
- Mfr. Part No.:
- PB 100/00
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8709
- Distrelec Article No.:
- 180-36-052
- Mfr. Part No.:
- PB 100/00
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Width | 2 mm | |
| Blade Length | 70mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Width 2 mm | ||
Blade Length 70mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The screwdriver is a high-quality tool designed for optimum transmission of force without cam-out. It is perfect for use in various applications requiring precise screw driving tasks.
Slotted screwdriver with parallel tip for efficient force transmission
No cam-out design ensures a secure grip on screws
Available in various sizes to suit different screw heads
Durable construction for long-lasting performance
Ergonomic design for comfortable handling during use
Related links
- PB SWISS TOOLS Screwdriver, 70 mm Blade
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
- PB SWISS TOOLS Screwdriver, 90 mm Blade
- PB SWISS TOOLS Screwdriver, 80 mm Blade
- PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 100 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver, 30 mm Blade
- PB SWISS TOOLS Screwdriver, 100 mm Blade
