SAM Insulated Screwdriver, 186 mm Blade, 186mm Overall

Image representative of range

Subtotal (1 unit)*

£7.46

(exc. VAT)

£8.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.46

*price indicative

RS Stock No.:
900-820
Mfr. Part No.:
ZTC-4E120
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

VDE/1000V Approved

No

Blade Length

186mm

Insulation

Insulated

Overall Length

186mm

Handle Material

Dual Material

ESD Safe

No

Grip Style

Handle

Height Safe

No

Standards/Approvals

ISO 9001

Non-Sparking

Yes

COO (Country of Origin):
FR
The SAM Insulated screwdriver designed for electricians, providing a safe and comfortable experience while working with live circuits up to 1000V. Its ergonomic design enhances user efficiency during electrical tasks.

Sheathed burnished round blade ensures durability and reliability

Twin-material handle provides enhanced grip and comfort

Milled head design allows easy access to screws, especially in tight spaces

Complies with NF ISO 2380-1 standards for assurance of quality

Guarantee without time limit ensures long-term user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy