Weller Xcelite Screwdriver Handle, 104.8mm Overall
- RS Stock No.:
- 868-647
- Mfr. Part No.:
- T25N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 868-647
- Mfr. Part No.:
- T25N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Screwdriver Handle | |
| Product Type | Screwdriver Handle | |
| Overall Length | 104.8mm | |
| ESD Safe | No | |
| Grip Style | Hard | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Screwdriver Handle | ||
Product Type Screwdriver Handle | ||
Overall Length 104.8mm | ||
ESD Safe No | ||
Grip Style Hard | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite regular handle designed for use with reversible blades, providing a reliable grip for precision tasks.
Regular handle facilitates precise handling
Compatible with reversible blades for versatility
Amber colour offers a distinctive look
Length of 104.8 mm ensures effective control
Diameter measures 28.6 mm for comfortable grip
Packaged in a bag for convenient storage
Single unit quantity per package for easy purchase
UPC ensures easy tracking and inventory
Case pack quantity of 36 for bulk orders
Related links
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Weller Xcelite Screwdriver Handle 79.4mm Overall
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 88.9mm Overall
- Weller Xcelite Screwdriver 320.7mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
