ITL Insulated Tools Ltd Hex Key Driver Set, 75 mm Blade VDE/1000V Approved, 150mm Overall

Subtotal (1 unit)*

£24.37

(exc. VAT)

£29.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.37

*price indicative

RS Stock No.:
820-549
Mfr. Part No.:
08543
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Screwdriver Type

Hex

Product Type

Hex Key Driver Set

VDE/1000V Approved

Yes

Blade Length

75mm

Overall Length

150mm

Handle Material

Plastic

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Grip Style

Ergonomic Grip

Standards/Approvals

IEC

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Hex Key Screwdriver ensures maximum safety during live-line working environments. This specialist hand tool delivers dependable protection for professional electrical tasks.

Injection-molded nylon thermoplastic insulation

Robust 61CrSiV5 steel alloy construction

Certified to IEC60900 Category C standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy