ITL Insulated Tools Ltd Hex Hex Key Driver Set, T30 Tip, 254 mm Blade VDE/1000V Approved, 368mm Overall

Subtotal (1 unit)*

£24.39

(exc. VAT)

£29.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.39

*price indicative

RS Stock No.:
820-546
Mfr. Part No.:
08707
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Screwdriver Type

Hex

Product Type

Hex Key Driver Set

Tip Size

T30

VDE/1000V Approved

Yes

Blade Length

254mm

Overall Length

368mm

Handle Material

Plastic

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Grip Style

Ergonomic Grip

Standards/Approvals

IEC

Non-Sparking

No

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Torx Screwdriver provides elite protection for live-line electrical maintenance. This VDE-approved tool combines certified safety with a slimline design.

Injection-molded nylon thermoplastic insulation

Certified safety up to 1000V AC

Easy access in recessed spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy