Klein Tools Screwdriver, 213mm Overall

Subtotal (1 unit)*

£20.37

(exc. VAT)

£24.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.37

*price indicative

RS Stock No.:
142-768
Mfr. Part No.:
6013K
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Width

4.8 mm

Insulation

Uninsulated

Overall Length

213mm

Handle Material

Cushion Grip

Blade Material

Steel

Grip Style

Cushion

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Klein Tools 3/16-Inch Slotted Screw-Holding Screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip handle offers greater torque and outstanding comfort.

Cushion-Grip handle for greater torque and comfort

Engage the screw holding feature with just the slide of your thumb

Durable to start and drive screws with 1 tool

Built to handle the tough jobs with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy