Klein Tools Screwdriver, PH1 Tip, 208 mm Blade VDE/1000V Approved, 208mm Overall

Subtotal (1 unit)*

£38.03

(exc. VAT)

£45.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.03

*price indicative

RS Stock No.:
142-755
Mfr. Part No.:
32286
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

208mm

Overall Length

208mm

Handle Material

Bi-Material

ESD Safe

No

Grip Style

Cushion

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

ASTM F1505-16 standard

RoHS Status: Exempt

COO (Country of Origin):
SV
The Klein Tools Flip-Blade Insulated Screwdriver is two drivers in one tool. The auto-eject mechanism works with just a twist, allowing you to flip the #1 Phillips- to the 3/16-Inch Slotted-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-Volt rating symbol.

Interchangeable blades with a slim-tip to fit tight terminal blocks

Cushion-Grip handles for greater torque and comfort

Double-ended blades have a 3.5-Inch shaft length out of handle

Securely and easily release the blade with a quick twist of the lock collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy