Klein Tools Screwdriver, PH1 Tip, 208 mm Blade VDE/1000V Approved, 208mm Overall
- RS Stock No.:
- 142-758
- Mfr. Part No.:
- 32293
- Brand:
- Klein Tools
Subtotal (1 unit)*
£41.80
(exc. VAT)
£50.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.80 |
*price indicative
- RS Stock No.:
- 142-758
- Mfr. Part No.:
- 32293
- Brand:
- Klein Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 208mm | |
| Insulation | Insulated | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Grip Style | Cushion | |
| Height Safe | Yes | |
| Standards/Approvals | ASTM F1505-16 standard for insulated tools | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 208mm | ||
Insulation Insulated | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Grip Style Cushion | ||
Height Safe Yes | ||
Standards/Approvals ASTM F1505-16 standard for insulated tools | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SV
The Klein Tools Flip-Blade Insulated Screwdriver is two drivers in one tool. The auto-eject mechanism works with just a twist, allowing you to flip the #1 Phillips- to the 3/16-Inch Slotted-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-Volt rating symbol.
Blade made from durable 3CR13 stainless steel for heavy duty use
Comfortable, non-slip grip
Lockback mechanism secures blade open
Lanyard hole for tethering
Serrated blade easily saws through foam and fiberglass insulation
Related links
- Klein Tools Screwdriver 208 mm Blade VDE/1000V Approved, 208mm Overall
- Klein Tools Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
- BETA Philips Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- Teng Tools Insulated Screwdriver 208mm Overall
- Teng Tools Insulated Screwdriver 208mm Overall
- Teng Tools Insulated Screwdriver 81 mm Blade VDE/1000V Approved, 190mm Overall
