PB SWISS TOOLS Screwdriver Set Phillips, Torx, Hexagon Interchangeable, 7-Piece
- RS Stock No.:
- 288-8811
- Distrelec Article No.:
- 180-41-033
- Mfr. Part No.:
- PB513
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8811
- Distrelec Article No.:
- 180-41-033
- Mfr. Part No.:
- PB513
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Torx, Hexagon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 7 | ||
Tip Type Phillips, Torx, Hexagon | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Telescopic Screwdriver Set is a versatile tool for various applications. With interchangeable blades and a telescopic handle, this set offers flexibility and convenience in one ergonomic design.
Adjustable blade length for precise tasks
Interchangeable blades for versatile use
Telescopic handle for extended reach and comfortable grip
Turnable head for easy manoeuvring
Self-service packaging for convenience
