Bosch Hexagon Interchangeable, 6-Piece
- RS Stock No.:
- 673-821
- Mfr. Part No.:
- 1600A02BX7
- Brand:
- Bosch
Subtotal (1 set)*
£29.09
(exc. VAT)
£34.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £29.09 |
*price indicative
- RS Stock No.:
- 673-821
- Mfr. Part No.:
- 1600A02BX7
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 6 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 6 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver set is a Compact kit designed for controlled fastening tasks where interchangeable hex tips are required. It consists of multiple components allowing quick bit changes and is intended for general mechanical and assembly work rather than electrostatic-sensitive environments.
Six interchangeable tools provide a range of hexagon tip options for varied fasteners
Interchangeable design enables Rapid bit swapping to maintain workflow
Non-ESD construction removes the need for specialised handling protocols
Related links
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 5-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 22-Piece

