Bosch Screwdriver Set Hexagon Interchangeable, 13-Piece
- RS Stock No.:
- 673-811
- Mfr. Part No.:
- 1600A02Z9N
- Brand:
- Bosch
Subtotal (1 set)*
£39.66
(exc. VAT)
£47.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.66 |
*price indicative
- RS Stock No.:
- 673-811
- Mfr. Part No.:
- 1600A02Z9N
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 13 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 13 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch screwdriver set is a Compact hand-tool collection designed for interchangeable bit work, providing a selection of hexagonal tips for varied fastening tasks. It serves workshops and technical environments where multiple hex sizes are required and offers a practical solution for users needing a Compact kit that consolidates several drivers into one set.
Contains 13 pieces for extensive bit coverage and Rapid changeover
Interchangeable shaft system reduces tool count and storage footprint
Hexagonal tip geometry ensures accurate engagement with hex fasteners
Related links
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 5-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 22-Piece
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 4-Piece
