Bosch Screwdriver Set Hexagon Interchangeable, 6-Piece
- RS Stock No.:
- 673-814
- Mfr. Part No.:
- 1600A032UK
- Brand:
- Bosch
Subtotal (1 set)*
£19.83
(exc. VAT)
£23.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £19.83 |
*price indicative
- RS Stock No.:
- 673-814
- Mfr. Part No.:
- 1600A032UK
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 6 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 6 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch screwdriver set is a Compact toolkit designed for precision fastening tasks where multiple bit types are required. It provides a selection of interchangeable tools for working with hexagon fasteners and is intended for situations where a small, versatile set is preferable to individual drivers.
Six interchangeable bits provide quick bit changes and reduced carrying weight
Hexagon tips deliver consistent engagement with hex fasteners
Non-ESD construction permits use in environments without electrostatic control
Related links
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 5-Piece
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 22-Piece
- Bosch Hexagon Interchangeable, 10-Piece
