Milwaukee Manual, Hex Screwdriver Set, 11 Pieces
- RS Stock No.:
- 858-143
- Mfr. Part No.:
- 4932493657
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 858-143
- Mfr. Part No.:
- 4932493657
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex | |
| Product Type | Screwdriver Set | |
| Size | T25 | |
| Number of Pieces | 11 | |
| Sub Type | Screwdriver Set | |
| Drive Type | Manual | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex | ||
Product Type Screwdriver Set | ||
Size T25 | ||
Number of Pieces 11 | ||
Sub Type Screwdriver Set | ||
Drive Type Manual | ||
The Milwaukee insulated multi-bit screwdriver set provides a versatile solution for various electrical tasks, ensuring safety and efficiency. Designed for secure handling, these tools excel in environments where high voltage is a concern.
VDE (DIN EN/IEC 60900) certified tools enhance user safety
Tested up to 10,000 volts, guaranteeing usability at 1,000 volts
Slim shank diameter allows access to tight spaces
Compact pouch eases storage and access to bits
Laser engraving aids in easy identification of sizes
Lanyard hole enables secure use at heights
Related links
- Milwaukee Manual, Hex Screwdriver Set 8 Pieces
- Milwaukee Manual Screwdriver Set 11 Pieces
- Vessel Hex Screwdriver Bit Set 11 Pieces
- Wiha Hex Slotted Electric Bit Set 11 Pieces
- Wiha Torx Slotted Electric Bit Set 11 Pieces
- Bahco Phillips, Torx Torsion Bit Set 11 Pieces
- Wera, Hex Screwdriver 11 Pieces
- CK Hex Screwdriver Set 7 Pieces
