Milwaukee Manual, Hex Screwdriver Set, 8 Pieces
- RS Stock No.:
- 858-145
- Mfr. Part No.:
- 4932493659
- Brand:
- Milwaukee
Subtotal (1 unit)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.33 |
*price indicative
- RS Stock No.:
- 858-145
- Mfr. Part No.:
- 4932493659
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex | |
| Product Type | Screwdriver Set | |
| Size | T8 | |
| Number of Pieces | 8 | |
| Drive Type | Manual | |
| Sub Type | Screwdriver Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex | ||
Product Type Screwdriver Set | ||
Size T8 | ||
Number of Pieces 8 | ||
Drive Type Manual | ||
Sub Type Screwdriver Set | ||
The Milwaukee insulated multi-bit screwdriver set is designed for precision fastening tasks in electrical applications, ensuring safety and efficiency during use.
VDE compliant tools, certified for enhanced safety in high-voltage environments
Tested to withstand 10,000 volts with a guaranteed safe usage up to 1,000 volts
Features a 360° rotating back cap, providing improved control for speed and accuracy
Comes with a compact, soft pouch for convenient bit storage and access
Bits feature laser-engraved sizing for easy identification during use
Related links
- Milwaukee Manual, Hex Screwdriver Set 11 Pieces
- CK Hex, Hex Hexagon Bit Set 8 Pieces
- CK Hex, Hex Hexagonal Tamper Proof Bit Set 8 Pieces
- Bahco Square, Hex Socket Driver Set 8 Pieces
- BETA Socket, Hex Impact Driver Bit Set 8 Pieces
- BETA Hexagon Socket, Hex Ball End Socket Driver Set 8 Pieces
- Milwaukee Manual Screwdriver Set 11 Pieces
- CK Torx, Torx Torx Bit Set 8 Pieces
