Milwaukee Manual Torx Key Set, 11 Pieces
- RS Stock No.:
- 858-144
- Mfr. Part No.:
- 4932493658
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.49
(exc. VAT)
£32.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.49 |
*price indicative
- RS Stock No.:
- 858-144
- Mfr. Part No.:
- 4932493658
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Key Set | |
| Size | T25 | |
| Number of Pieces | 11 | |
| Drive Type | Manual | |
| Sub Type | Screwdriver Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Key Set | ||
Size T25 | ||
Number of Pieces 11 | ||
Drive Type Manual | ||
Sub Type Screwdriver Set | ||
The Milwaukee insulated multi-bit screwdriver is a versatile tool designed for enhanced safety and ease of use. It's crafted for precision with a slim shank for accessing hard-to-reach screws.
VDE (DIN EN/IEC 60900) certified for enhanced safety
Tested to 10,000 volts and guaranteed for up to 1,000 volts
Slim shank diameter allows easy access to low-lying screws
Includes a Compact soft pouch for quick bit access
Laser engraved sizing on bits ensures easy identification
Features a lanyard hole for secure attachment to safety equipment
Related links
- Milwaukee Manual, Hex Screwdriver Set 11 Pieces
- Vessel Hex Screwdriver Bit Set 11 Pieces
- Wiha Hex Slotted Electric Bit Set 11 Pieces
- Wiha Torx Slotted Electric Bit Set 11 Pieces
- Bahco Phillips, Torx Torsion Bit Set 11 Pieces
- Milwaukee Manual, Hex Screwdriver Set 8 Pieces
- SAM Hex, Phillips Screwdriver Bit 11 Pieces
- Wera, Hex Screwdriver 11 Pieces
