DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
- RS Stock No.:
- 719-558
- Mfr. Part No.:
- B340AE-13
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.69
(exc. VAT)
£0.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | £0.138 | £0.69 | - |
| 125 - 495 | £0.122 | £0.61 | 11% |
| 500 - 2495 | £0.11 | £0.55 | 20% |
| 2500 + | £0.094 | £0.47 | 31% |
*price indicative
- RS Stock No.:
- 719-558
- Mfr. Part No.:
- B340AE-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B340AE | |
| Diode Configuration | Single | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B340AE | ||
Diode Configuration Single | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 4.6mm | ||
Width 2.92mm | ||
Automotive Standard No | ||
The DiodesZetex Schottky barrier rectifier designed for efficient performance in rectification applications. Featuring low forward voltage drop and enhanced thermal stability, this device enables cooler operation and improved reliability in high-temperature environments. Its robust construction makes it suitable for demanding applications, including automotive, where change control is essential. The versatile SMA case ensures compatibility across various designs, catering to diverse circuit requirements with ease.
Reduced low forward voltage drop ensures better efficiency during operation
High-temperature reverse leakage is minimised, enhancing reliability in thermal conditions
Lead-free finish complies with RoHS standards, emphasising eco-friendly design
Halogen and antimony-free construction identifies it as a 'green' device
Designed for automotive applications that require robust change control
Suitably packaged in a tape and reel format for streamlined assembly processes
Molded plastic case material offers resilience and durability in diverse environments
Related links
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBRT3M40P1-7
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U40P1-7
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
