DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13

Subtotal (1 reel of 5000 units)*

£365.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.073£365.00

*price indicative

RS Stock No.:
719-557
Mfr. Part No.:
B340AE-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier

Mount Type

Surface

Package Type

SMA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B340AE

Rectifier Type

Barrier

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

150°C

Width

2.92mm

Length

4.6mm

Height

2.4mm

Automotive Standard

No

The DiodesZetex Schottky barrier rectifier designed for efficient performance in rectification applications. Featuring low forward voltage drop and enhanced thermal stability, this device enables cooler operation and improved reliability in high-temperature environments. Its robust construction makes it suitable for demanding applications, including automotive, where change control is essential. The versatile SMA case ensures compatibility across various designs, catering to diverse circuit requirements with ease.

Reduced low forward voltage drop ensures better efficiency during operation

High-temperature reverse leakage is minimised, enhancing reliability in thermal conditions

Lead-free finish complies with RoHS standards, emphasising eco-friendly design

Halogen and antimony-free construction identifies it as a 'green' device

Designed for automotive applications that require robust change control

Suitably packaged in a tape and reel format for streamlined assembly processes

Molded plastic case material offers resilience and durability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy