DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
- RS Stock No.:
- 719-493
- Mfr. Part No.:
- SBRT5A50SA-13
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,695 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | £0.182 | £0.91 | - |
| 125 - 495 | £0.162 | £0.81 | 10% |
| 500 - 2495 | £0.146 | £0.73 | 19% |
| 2500 + | £0.124 | £0.62 | 31% |
*price indicative
- RS Stock No.:
- 719-493
- Mfr. Part No.:
- SBRT5A50SA-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SBRT5A50SA | |
| Diode Configuration | Single | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier | ||
Mount Type Surface | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SBRT5A50SA | ||
Diode Configuration Single | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 4.6mm | ||
Width 2.92mm | ||
Automotive Standard No | ||
The DiodesZetex 5A 50V single rectifier designed for effective general rectification applications. Housed in a low-profile SMA package, it offers enhanced performance through reduced forward voltage drop and excellent high-temperature stability, making it suitable for a wide range of electronic devices. Additionally, its construction ensures reliability, especially in demanding thermal conditions. With the capability to handle varying loads, this rectifier is an essential component for circuits requiring reliable diode functions such as blocking, boosting and recirculating operations.
Reduced ultra-low forward voltage drop enhances overall efficiency
High temperature reverse leakage characteristics improve reliability against thermal runaway
Utilises patented Super Barrier Rectifier technology for superior performance
Lead-free finish complies with RoHS regulations, ensuring environmental safety
Moulded plastic casing is designed with UL flammability classification rating 94V-0
Offers excellent heat dissipation with thermal resistance ratings of 40°C/W junction to ambient
Versatile applications include blocking and boost diode functionalities
Solderable terminals guarantee reliable connections and durability
Related links
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
- DiodesZetex 50 V 10 A Diode Barrier 3-Pin PowerDI5 SBRT10U50SP5-13
- DiodesZetex 50 V 15 A Diode Barrier 3-Pin PowerDI5 SBRT15U50SP5-13
