DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13

Subtotal (1 reel of 5000 units)*

£485.00

(exc. VAT)

£580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.097£485.00

*price indicative

RS Stock No.:
719-492
Mfr. Part No.:
SBRT5A50SA-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier

Package Type

SMA

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

SBRT5A50SA

Diode Configuration

Single

Rectifier Type

Barrier

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

530mV

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Peak Reverse Current Ir

2μA

Maximum Operating Temperature

150°C

Length

4.6mm

Height

2.4mm

Width

2.92mm

Automotive Standard

No

The DiodesZetex 5A 50V single rectifier designed for effective general rectification applications. Housed in a low-profile SMA package, it offers enhanced performance through reduced forward voltage drop and excellent high-temperature stability, making it suitable for a wide range of electronic devices. Additionally, its construction ensures reliability, especially in demanding thermal conditions. With the capability to handle varying loads, this rectifier is an essential component for circuits requiring reliable diode functions such as blocking, boosting and recirculating operations.

Reduced ultra-low forward voltage drop enhances overall efficiency

High temperature reverse leakage characteristics improve reliability against thermal runaway

Utilises patented Super Barrier Rectifier technology for superior performance

Lead-free finish complies with RoHS regulations, ensuring environmental safety

Moulded plastic casing is designed with UL flammability classification rating 94V-0

Offers excellent heat dissipation with thermal resistance ratings of 40°C/W junction to ambient

Versatile applications include blocking and boost diode functionalities

Solderable terminals guarantee reliable connections and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy