Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC VS-MBRB1645PBF
- RS Stock No.:
- 230-888
- Mfr. Part No.:
- VS-MBRB1645PBF
- Brand:
- Vishay
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-888
- Mfr. Part No.:
- VS-MBRB1645PBF
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Height | 9.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.66mm | ||
Height 9.02mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC MBR1645-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220AC
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220AC MBR1045-E3/45
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220AC VT3045BP-M3/4W
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220AC VT2045BP-M3/4W
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC MBR1645G
