Vishay 100 V 16 A Diode Schottky 3-Pin I2PAK VS-16CTQ100-1PBF

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-800
Mfr. Part No.:
VS-16CTQ100-1PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-262

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Series

VSX

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

580mV

Peak Non-Repetitive Forward Surge Current Ifsm

850A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

7mA

Maximum Operating Temperature

175°C

Length

10.67mm

Height

11.3mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
MX

High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy