ERKO, 18 Teeth Per Inch 400mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 275-7037
- Mfr. Part No.:
- 32320
- Brand:
- ERKO
Subtotal (1 unit)*
£121.09
(exc. VAT)
£145.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.09 |
*price indicative
- RS Stock No.:
- 275-7037
- Mfr. Part No.:
- 32320
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Sandwich Panel | |
| Cutting Length | 400mm | |
| Number of Teeth per Inch | 18 | |
| Tooth Pitch | 1.4 | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Sandwich Panel | ||
Cutting Length 400mm | ||
Number of Teeth per Inch 18 | ||
Tooth Pitch 1.4 | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO SABER BLADE with bimetal technology is a blade very hard and resistant to heating for the teeth, also has a spring steel for the body of the blade. It is special for SANDWICH PANEL.
High resistance to impact and abrasion
Flexible and rigid
Flexible and rigid
