ERKO High Speed Steel Jigsaw Blade, 21 Teeth Per Inch, Metal, 105 mm, 5-Pieces
- RS Stock No.:
- 275-6972
- Mfr. Part No.:
- 31125
- Brand:
- ERKO
Subtotal (1 unit)*
£13.61
(exc. VAT)
£16.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.61 |
*price indicative
- RS Stock No.:
- 275-6972
- Mfr. Part No.:
- 31125
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 1.2mm | |
| Teeth per Inch | 21 | |
| Material Cut | Metal | |
| Blade Length | 105mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Series | Metal | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 1.2mm | ||
Teeth per Inch 21 | ||
Material Cut Metal | ||
Blade Length 105mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Series Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
Related links
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Aluminium Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
