ERKO, 21 Teeth Per Inch Metal 50mm Cutting Length Jigsaw Blade, Pack of 5

Subtotal (1 unit)*

£6.54

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.54

*price indicative

RS Stock No.:
275-6966
Mfr. Part No.:
31065
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Jigsaw Blade

Application

Metal

Cutting Length

50mm

Number of Teeth per Inch

21

Materials Cut

Metal

Tooth Pitch

1.2

Number in Pack

5

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.

Standard attachments
High carbon steel technology

Related links