ERKO High Speed Steel Jigsaw Blade, 36 Teeth Per Inch, Metal, 50 mm, 5-Pieces
- RS Stock No.:
- 275-6967
- Mfr. Part No.:
- 31070
- Brand:
- ERKO
Subtotal (1 unit)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.67 |
*price indicative
- RS Stock No.:
- 275-6967
- Mfr. Part No.:
- 31070
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Pitch | 700μm | |
| Teeth per Inch | 36 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 50mm | |
| Blade Material | High Speed Steel | |
| Series | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Pitch 700μm | ||
Teeth per Inch 36 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 50mm | ||
Blade Material High Speed Steel | ||
Series Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
Related links
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Metal 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Aluminium Metal 5-Pieces
- DeWALT High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
