Milwaukee All Wood 184 mm Tungsten Carbide 1

Subtotal (1 unit)*

£28.62

(exc. VAT)

£34.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.62

*price indicative

RS Stock No.:
204-2237
Mfr. Part No.:
4932471297
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Jigsaw Blade

Number of Pieces

1

Material Cut

All Wood

Blade Length

184mm

Blade Thickness

1.6mm

Blade Material

Tungsten Carbide

Standards/Approvals

RoHS

Series

CSB P W

COO (Country of Origin):
CN

Milwaukee Circular Saw Blade, 184mm Blade Diameter, 30mm Arbor Diameter - 4932471297


This circular saw blade is designed for optimal performance in wood cutting applications. With a diameter of 184mm and an arbor diameter of 30mm, it is compatible with various hand-held circular saws. Constructed from premium cobalt-infused tungsten carbide, this blade ensures sharp and precise cuts across multiple materials.

Features & Benefits


• PTFE coating for cooler, quicker cuts

• Laser cut vibration slots enhance accuracy

• Ultra-thin kerf optimises battery runtime

• High-grade laser cut steel ensures consistent performance

• 24 tooth design offers a smooth finish

Applications


• Used for cutting softwood and hardwood materials

• Suitable for plywood and laminated chipboard

• Effective for melamine and MDF

• Ideal for electricians and mechanical industries

What makes the PTFE coating beneficial for wood cutting?


The PTFE coating reduces friction, helping the blade to cut cooler and preventing the accumulation of resin during operation, which allows for quicker cuts and prolongs blade life.

How does the design of the laser cut vibration slots impact performance?


These slots are engineered to absorb vibrations, which minimises blade movement and enhances cutting precision, providing a more stable cutting experience.

For which specific materials is this tungsten carbide blade most suitable?


The tungsten carbide blade is versatile, exceptional for cutting through various wood types and materials, including plywood, MDF, and laminated surfaces, ensuring high performance across multiple tasks.

Related links