Milwaukee Very Thin Sheet Material 55 mm Bi-Metal 5
- RS Stock No.:
- 204-2229
- Mfr. Part No.:
- 4932274652
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.198 | £5.99 |
*price indicative
- RS Stock No.:
- 204-2229
- Mfr. Part No.:
- 4932274652
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 0.7mm | |
| Material Cut | Very Thin Sheet Material | |
| Blade Length | 55mm | |
| Blade Thickness | 0.7mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Series | 4939274652 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 0.7mm | ||
Material Cut Very Thin Sheet Material | ||
Blade Length 55mm | ||
Blade Thickness 0.7mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Series 4939274652 | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 55mm Cutting Length, 0.7mm Tooth Pitch - 4932274652
This jigsaw blade is designed specifically for cutting very thin sheet materials, featuring a 55mm cutting length. With a fine 0.7mm tooth pitch, it ensures precise cuts through delicate materials, making it an essential tool for professionals in fields such as automation, electronics, and mechanical engineering.
Features & Benefits
• Bimetal construction offers enhanced durability and longevity
• Low tooth pitch enables clean cuts on thin materials
• Pack of 5 blades ensures convenience for extended projects
• Effective for intricate cutting tasks and precision work
Applications
• Used for cutting very thin sheet metal
• Utilised in electrical engineering projects requiring precision cuts
• Suitable for automation where accuracy is critical
• Effective in mechanical industries for detailed work on thin materials
What advantages does the blade's bimetal construction provide?
The bimetal construction significantly increases its lifespan, delivering double the performance compared to standard blades. This durability reduces the need for frequent replacements, making it cost-effective over time.
How does the tooth pitch impact cutting performance?
The 0.7mm tooth pitch allows for smoother and more accurate cuts in thin materials, reducing the risk of tearing or damaging the workpiece. This feature is essential for achieving clean finishes on delicate projects.
Can these blades be used with cooling lubricants?
Yes, using a cooling lubricant while cutting with these blades can further enhance their lifespan and performance, allowing for more effective cutting by minimising heat build-up during operation.
Related links
- Milwaukee Very Thin Sheet Material 55 mm Bi-Metal 5
- DeWALT, 1.5 Teeth Per Inch Metal 55 mm Bi-Metal 5
- Milwaukee Very Thin Sheet Material 75 mm Bi-Metal 5
- Milwaukee Very Thin Sheet Material 66 mm Bi-Metal 5
- Milwaukee, 12 Teeth Per Inch Very Thin Sheet Material 105 mm Bi-Metal 5
- Milwaukee Very Thin Sheet Material 55 m Bi-Metal 1
- Bosch Multi Material 132 mm Bi-Metal 5
- Bosch Soft Material 132 mm Bi-Metal 5
