Milwaukee Jig Saw Blades, Metal, Wood, 35-Pieces
- RS Stock No.:
- 858-535
- Mfr. Part No.:
- 4932479088
- Brand:
- Milwaukee
Subtotal (1 set)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-535
- Mfr. Part No.:
- 4932479088
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 35 | |
| Material Cut | Metal, Wood | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jig Saw Blades | ||
Number of Pieces 35 | ||
Material Cut Metal, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee jigsaw blade set is designed for a variety of cutting tasks, providing exceptional performance in wood and metal applications. This comprehensive set includes 35 pieces to tackle diverse projects effectively.
Contains 35 pieces for versatile cutting options
Includes blades suitable for wood and metal applications
Features T-shank reception for secure compatibility with jigsaws
Pack includes various blade types for fast and clean cuts
Designed for both straight and curve cuts in wood
Offers a blend of speed and precision in cutting tasks
Related links
- Bosch Jig Saw Blades Wood 30-Pieces
- FEIN Carbide Tip Jig Saw Blades Wood, 1-Pieces
- Bosch Bi-Metal Metal 100 mm, 10-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
- Bosch Jig Saw Blades 3-Pieces
- Bosch High Speed Steel Jig Saw Blades 92 mm, 3-Pieces
- Bosch High Speed Steel Jig Saw Blades 70 mm, 3-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
