FEIN Carbide Tip Jig Saw Blades, Metal, Wood, 1-Pieces
- RS Stock No.:
- 665-274
- Mfr. Part No.:
- 63503188010
- Brand:
- FEIN
Subtotal (1 unit)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.75 |
*price indicative
- RS Stock No.:
- 665-274
- Mfr. Part No.:
- 63503188010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 1 | |
| Material Cut | Metal, Wood | |
| Blade Material | Carbide Tip | |
| Standards/Approvals | No | |
| Series | HM 75T 4.3 SPDW SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 1 | ||
Material Cut Metal, Wood | ||
Blade Material Carbide Tip | ||
Standards/Approvals No | ||
Series HM 75T 4.3 SPDW SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Jigsaw blade starter set (5 pieces) is a best-of collection designed for universal professional use in both metal and wood.
F-IRON Jig 26 AS
F-IRON Jig 26 AS Set 2 x 4 Ah
Related links
- FEIN Carbide Tip Jig Saw Blades Metal
- Bosch Jig Saw Blades Wood 30-Pieces
- Milwaukee Jig Saw Blades Wood, 35-Pieces
- Bosch Bi-Metal Metal 100 mm, 10-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Makita High Speed Steel Jigsaw Blade Wood, 1-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
