Bosch Jig Saw Blades, Metal, 3-Pieces
- RS Stock No.:
- 692-383
- Mfr. Part No.:
- 2609256741
- Brand:
- Bosch
Subtotal (1 set)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £3.70 |
*price indicative
- RS Stock No.:
- 692-383
- Mfr. Part No.:
- 2609256741
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 3 | |
| Material Cut | Metal | |
| Series | 2609 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 3 | ||
Material Cut Metal | ||
Series 2609 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set designed for cutting metal in powered reciprocating jigsaws. Supplied as a three-piece pack, the blades enable metalworking tasks that require controlled incision and shaping. The set is intended for workshops and site use where metal components need sawing with a handheld or bench-mounted jigsaw.
Hardened teeth composition for high cutting speeds and extended life
Three-piece supply reduces downtime by providing immediate replacements
Compatibility with standard jigsaw fittings for straightforward blade changes
Related links
- Bosch High Speed Steel Jig Saw Blades 92 mm, 3-Pieces
- Bosch Jig Saw Blades Wood 30-Pieces
- Bosch High Speed Steel Jig Saw Blades 70 mm, 3-Pieces
- Bosch Bi-Metal Laminates 3-Pieces
- Bosch Bi-Metal Jig Saw Blades Polyvinyl Chloride 3-Pieces
- Bosch Bi-Metal Metal 100 mm, 10-Pieces
- Bosch High Carbon Steel Jig Saw Blades 92 mm, 3-Pieces
- Bosch High Carbon Steel Jig Saw Blades 100 mm, 3-Pieces
