Bosch Bi-Metal, HCS Jig Saw Blades, Laminates, 83 mm, 3-Pieces
- RS Stock No.:
- 692-385
- Mfr. Part No.:
- 2608636429
- Brand:
- Bosch
Subtotal (1 set)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £9.95 |
*price indicative
- RS Stock No.:
- 692-385
- Mfr. Part No.:
- 2608636429
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 3 | |
| Material Cut | Laminates | |
| Blade Length | 83mm | |
| Blade Thickness | 15mm | |
| Blade Material | Bi-Metal, HCS | |
| Standards/Approvals | No | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 3 | ||
Material Cut Laminates | ||
Blade Length 83mm | ||
Blade Thickness 15mm | ||
Blade Material Bi-Metal, HCS | ||
Standards/Approvals No | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set offers precision cutting capabilities tailored for laminate materials, ensuring optimal performance for your flooring projects.
Includes three jigsaw blades for varied cutting needs
Features high-speed steel teeth for enhanced durability
Bi-Metal construction optimises strength and longevity
Specially designed for both straight and curved cuts in laminate
Related links
- Bosch High Carbon Steel Jig Saw Blades 83 mm, 3-Pieces
- Bosch Bi-Metal Metal 100 mm, 10-Pieces
- Bosch Bi-Metal 6 Teeth Per Inch 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 83 mm, 5-Pieces
- Bosch Bi-Metal Hardwood 1-Pieces
- Bosch Bi-Metal Jig Saw Blades Iron 5-Pieces
- Bosch Bi-Metal Jig Saw Blades Iron 5-Pieces
- Bosch High Carbon Steel Jig Saw Blades 92 mm, 3-Pieces
