Bosch Bi-Metal Jig Saw Blades, 18 Teeth Per Inch, Iron, 83 mm, 5-Pieces
- RS Stock No.:
- 692-204
- Mfr. Part No.:
- 2608636497
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.53 | £2.506 |
*price indicative
- RS Stock No.:
- 692-204
- Mfr. Part No.:
- 2608636497
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Pitch | 1.4mm | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Iron | |
| Blade Length | 83mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Pitch 1.4mm | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Iron | ||
Blade Length 83mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Bi-Metal Jig Saw Blades Iron 5-Pieces
- Bosch Bi-Metal Jig Saw Blades Hardwood 5-Pieces
- Bosch Bi-Metal Jig Saw Blades Plastic 5-Pieces
- Bosch Bi-Metal Jig Saw Blades Wood 2-Pieces
- Bosch Bi-Metal Jig Saw Blades Polyvinyl Chloride 3-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- Bosch Bi-Metal Laminates 3-Pieces
- Bosch Bi-Metal Jigsaw Blade Thin Sheet Metal 5-Pieces
