Bosch Bi-Metal, HCS Jigsaw Blade, Hardwood, 83 mm, 1-Pieces
- RS Stock No.:
- 692-218
- Mfr. Part No.:
- 2607011941
- Brand:
- Bosch
Subtotal (1 set)*
£31.47
(exc. VAT)
£37.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £31.47 |
*price indicative
- RS Stock No.:
- 692-218
- Mfr. Part No.:
- 2607011941
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Hardwood | |
| Blade Length | 83mm | |
| Blade Thickness | 50mm | |
| Blade Material | Bi-Metal, HCS | |
| Series | T144DP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Hardwood | ||
Blade Length 83mm | ||
Blade Thickness 50mm | ||
Blade Material Bi-Metal, HCS | ||
Series T144DP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Hardwood and laminate jigsaw blade is a precision accessory designed for clean and efficient cut in hardwood and laminate material. it delivers smooth performance with optimized tooth geometry and Durable construction. engineered for accuracy and longevity, it ensures reliable cutting result for professional woodworking task.
Offers compatibility with standard jigsaw model
Supports precise cutting in dense wood material
Provides Durable construction for extended use
Ensures clean cutting result with optimized geometry
Related links
- Bosch Bi-Metal Aluminium Inox Stainless Steel 92 mm,
- Bosch High Carbon Steel Jigsaw Blade Laminated Panels 83 mm, 1-Pieces
- Bosch Bi-Metal Laminates 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 83 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 92 mm, 1-Pieces
- Bosch High Carbon Steel Jigsaw Blade Thin to Thick Sheet Metal 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 1-Pieces
