RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 757-825
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.10 | £1.42 |
*price indicative
- RS Stock No.:
- 757-825
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Material Cut | Sheet Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Material Cut Sheet Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material High Speed Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 150 mm Reciprocating Saw Blade 18 TPI
The RS PRO 150 mm Reciprocating Saw Blade is designed for precision cutting of sheet metal. Made from high-speed steel, this blade offers durability and efficiency, making it Ideal for industrial applications requiring clean and accurate cuts.
Features and Benefits
Blade Length: 150 mm for extended reach and versatility
Blade Material: High-speed steel ensures durability and long-lasting performance
Blade Thickness: 0.9 mm for precise and controlled cutting
Blade Width: 19 mm for stability and reduced vibration during use
Teeth Per Inch: 18 TPI for smooth and efficient cutting of sheet metal
Number of Pieces: Pack of 5 for convenience and cost-effectiveness
Blade Material: High-speed steel ensures durability and long-lasting performance
Blade Thickness: 0.9 mm for precise and controlled cutting
Blade Width: 19 mm for stability and reduced vibration during use
Teeth Per Inch: 18 TPI for smooth and efficient cutting of sheet metal
Number of Pieces: Pack of 5 for convenience and cost-effectiveness
Applications
Metal fabrication
Construction
Automotive repair
Maintenance and repair operations
Construction
Automotive repair
Maintenance and repair operations
Additional Information
Conforms to REACH standards for safety and environmental compliance
Suitable for cutting various types of sheet metal
Suitable for cutting various types of sheet metal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 10 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 300 mm High Speed Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 95 mm Bi-Metal 32 mm 13 mm, 32 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm High Carbon Steel and High Speed Steel 50 mm, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
