ERKO 54 Teeth Per Inch Stainless Steel, Steel 10 80 mm
- RS Stock No.:
- 707-597
- Brand:
- ERKO
Image representative of range
Subtotal (1 box of 10 units)*
£333.44
(exc. VAT)
£400.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £333.44 | £33.344 |
*price indicative
- RS Stock No.:
- 707-597
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Cut Type | Straight | |
| Number of Pieces | 10 | |
| Material Cut | Stainless Steel, Steel | |
| Number of Teeth | 54 | |
| Plate Thickness | 2mm | |
| Kerf Thickness | 2mm | |
| Arbor Diameter | 16mm | |
| Blade Material | Cobalt HSS | |
| Standards/Approvals | No | |
| Blade Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Cut Type Straight | ||
Number of Pieces 10 | ||
Material Cut Stainless Steel, Steel | ||
Number of Teeth 54 | ||
Plate Thickness 2mm | ||
Kerf Thickness 2mm | ||
Arbor Diameter 16mm | ||
Blade Material Cobalt HSS | ||
Standards/Approvals No | ||
Blade Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ERKO orbital circular saw blades are high-performance cutting tools designed for precision work on steel and stainless steel tubes. These blades are Ideal for orbital cutting machines and are especially suited for industrial use where precision and speed matter most.
Clean, burr-free cuts with high repeatability
Fast cutting speed for improved productivity
Durable HSS-CoV construction with cobalt for extended blade life
Related links
- ERKO 80 Teeth Per Inch Stainless Steel, Steel 10 80 mm
- ERKO 44 Teeth Per Inch Stainless Steel, Steel 10 68 mm
- ERKO 72 Teeth Per Inch Stainless Steel, Steel 10 68 mm
- ERKO 84 Teeth Per Inch Stainless Steel, Steel 10 68 mm
- ERKO Band Saw Blade 6 Teeth Per Inch Steel, Stainless Steel 3145 mm 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 144 mm 1
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- ERKO Band Saw Blade 6 Teeth Per Inch Steel, Stainless Steel 3850 mm 1
