ERKO 84 Teeth Per Inch Stainless Steel, Steel 10 68 mm
- RS Stock No.:
- 707-596
- Brand:
- ERKO
Image representative of range
Subtotal (10 units, in boxes of 10)*
£234.63
(exc. VAT)
£281.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £234.63 | £23.463 |
*price indicative
- RS Stock No.:
- 707-596
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Cut Type | Straight | |
| Number of Pieces | 10 | |
| Material Cut | Stainless Steel, Steel | |
| Number of Teeth | 84 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 1.6mm | |
| Arbor Diameter | 16mm | |
| Blade Material | Cobalt HSS | |
| Standards/Approvals | No | |
| Blade Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Cut Type Straight | ||
Number of Pieces 10 | ||
Material Cut Stainless Steel, Steel | ||
Number of Teeth 84 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 1.6mm | ||
Arbor Diameter 16mm | ||
Blade Material Cobalt HSS | ||
Standards/Approvals No | ||
Blade Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ERKO orbital circular saw blades are high-performance cutting tools designed for precision work on steel and stainless steel tubes. These blades are Ideal for orbital cutting machines and are especially suited for industrial use where precision and speed matter most.
Clean, burr-free cuts with high repeatability
Fast cutting speed for improved productivity
Durable HSS-CoV construction with cobalt for extended blade life
Related links
- ERKO Steel
- ERKO Circular Saw Blade Stainless Steel 2680 mm
- ERKO Stainless Steel, Steel 3170 mm 1
- ERKO Stainless Steel, Steel 2015 mm 1
- ERKO Circular Saw Blade Stainless Steel 2935 mm
- ERKO Circular Saw Blade Stainless Steel 3930 mm
- ERKO Circular Saw Blade Aluminium 3080 mm
- ERKO 8 Teeth Per Inch Steel Stainless Steel 3830 mm 1
