Bosch 64 Teeth Per Inch Aluminium 1 216 mm
- RS Stock No.:
- 674-764
- Mfr. Part No.:
- 2608837776
- Brand:
- Bosch
Subtotal (1 unit)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.75 |
*price indicative
- RS Stock No.:
- 674-764
- Mfr. Part No.:
- 2608837776
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Aluminium | |
| Number of Teeth | 64 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.2mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Aluminium | ||
Number of Teeth 64 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.2mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade is engineered for precision cuts in aluminium with minimal energy consumption. This tool ensures effective performance with an emphasis on longevity and battery efficiency.
Designed for cutting aluminium, offering exceptional durability
Thin cutting width for precise cuts, extending battery life
Fine-ground carbide teeth ensure resistance and longevity
Heat-reducing expansion slots enhance the blade's lifespan
Related links
- Bosch 64 Teeth Per Inch Multi Material 1 216 mm
- Bosch 64 Teeth Per Inch Non-Ferrous Metal Synthetic Material 1 216 mm
- Bosch 66 Teeth Per Inch Aluminium 1 216 mm
- Bosch 80 Teeth Per Inch Copper Brass 1 216 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 64 Teeth Per Inch Multi Material 1 235 mm
- Bosch 24 Teeth Per Inch Wood 1 216 mm
- Bosch 40 Teeth Per Inch Wood 1 216 mm
