Bosch 64 Teeth Per Inch Multi Material 1 216 mm
- RS Stock No.:
- 674-745
- Mfr. Part No.:
- 2608642493
- Brand:
- Bosch
Subtotal (1 unit)*
£90.26
(exc. VAT)
£108.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.26 |
*price indicative
- RS Stock No.:
- 674-745
- Mfr. Part No.:
- 2608642493
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 8800rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Rake Angle | -5° | |
| Number of Teeth | 64 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 8800rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Rake Angle -5° | ||
Number of Teeth 64 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is tailored for precision cutting across a variety of materials, offering remarkable durability and performance for professional users.
Constructed with Bosch Carbide Technology for exceptional longevity
Features a heat and corrosion-resistant coating to enhance performance
Designed with sharpened fine carbide teeth for clean, burr-free cuts
Compatible with various bore sizes for versatile fitting options
Related links
- Bosch 64 Teeth Per Inch Non-Ferrous Metal Synthetic Material 1 216 mm
- Bosch 60 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- Bosch 64 Teeth Per Inch Multi Material 1 235 mm
- Bosch 64 Teeth Per Inch Aluminium 1 216 mm
